RS PRO Grey 2.5 mm² Hook Up Wire, 13 AWG, 100m, PVC Insulation
- RS Stock No.:
- 536-231
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
£54.78
(exc. VAT)
£65.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £54.78 | £0.548 |
*price indicative
- RS Stock No.:
- 536-231
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Grey | |
| American Wire Gauge | 13 AWG | |
| Cable Shape | Single Core | |
| Length | 100m | |
| European Harmonised Code | H07V-K | |
| Insulation Material | PVC | |
| Outer Diameter | 3.6mm | |
| Voltage Rating | 750 V | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | +5°C | |
| Conductor Material | Copper | |
| Wire Style | 2491X | |
| Standards Met | Harmonised Certified | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Grey | ||
American Wire Gauge 13 AWG | ||
Cable Shape Single Core | ||
Length 100m | ||
European Harmonised Code H07V-K | ||
Insulation Material PVC | ||
Outer Diameter 3.6mm | ||
Voltage Rating 750 V | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature +5°C | ||
Conductor Material Copper | ||
Wire Style 2491X | ||
Standards Met Harmonised Certified | ||
- COO (Country of Origin):
- IT


