Unavailable
RS will no longer stock this product.
Alternatives
This product is not currently available. Here are our alternative recommendations.
1 Reel of 100 Metre(s)
£84.28
(exc. VAT)
£101.14
(inc. VAT)
1 Reel of 100 Metre(s)
£25.76
(exc. VAT)
£30.91
(inc. VAT)
- RS Stock No.:
- 361-872
- Brand:
- NEUTRAL
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
| Brand | NEUTRAL | |
| Cross Sectional Area | 2.5 mm² | |
| Sheath Colour | Brown | |
| Cable Shape | Single Core | |
| American Wire Gauge | 13 AWG | |
| Core Strands | 50/0.25 mm | |
| Length | 100m | |
| Insulation Material | PVC | |
| European Harmonised Code | H07V-K | |
| Voltage Rating | 750 V | |
| Outer Diameter | 4.1mm | |
| Conductor Material | Annealed Copper | |
| Wire Style | 2491X | |
| Insulation Wall Thickness | 0.8mm | |
| Shield Type | Unshielded | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand NEUTRAL | ||
Cross Sectional Area 2.5 mm² | ||
Sheath Colour Brown | ||
Cable Shape Single Core | ||
American Wire Gauge 13 AWG | ||
Core Strands 50/0.25 mm | ||
Length 100m | ||
Insulation Material PVC | ||
European Harmonised Code H07V-K | ||
Voltage Rating 750 V | ||
Outer Diameter 4.1mm | ||
Conductor Material Annealed Copper | ||
Wire Style 2491X | ||
Insulation Wall Thickness 0.8mm | ||
Shield Type Unshielded | ||
Size of Strands 0.25 mm | ||
Number of Strands 50 | ||
RS Pro Hook Up Wire - 100 m Length
Brought to you by RS Pro, a range of hook up wire. Suitable for electrical power, lighting and internal wiring applications. All of the standard equipment wire within this range is 100 m in length and with a variety of sheath colours to choose from, they are suitable for various applications. Due to robust and carefully manufactured copper conductor, all models are highly reliable and excellent quality.
Features and Benefits
• PVC sheath material for insulation
• Various colours to choose from, including red, blue and green
• Sizes range from 0.5 mm² CSA/22 AWG up to 2.5 mm² CSA/14 AWG
• Variety of conductors, including - BS6004, Class 5 and Plain annealed
• Supplied on a 100 m reel
What is hook up wire used for?
This equipment wire can be applied to endless applications. These can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
What is hook up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover (usually PVC) and act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid core interior of their wire.
Note
The RS Brand range of products has been certified by engineers as offering comparable quality to that of leading brands without the premium price tag
Approvals
BASEC
Standards
BS EN 50525-2-31