- RS Stock No.:
- 187-5317
- Mfr. Part No.:
- CTD22
- Brand:
- Starrett
20 In stock - FREE next working day delivery available
Added
Price Each
£23.13
(exc. VAT)
£27.76
(inc. VAT)
Units | Per unit |
1 + | £23.13 |
- RS Stock No.:
- 187-5317
- Mfr. Part No.:
- CTD22
- Brand:
- Starrett
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The LS Starrett 22mm carbide tipped deep cut hole saw (CTD) is the perfect solution for repeated intensive drilling in mild stainless steel, cast iron, aluminium and copper of all thicknesses up to and including 25mm (1).
Supplied as one piece with no need for assembly
3-Ply tooth grind on each tooth delivers maximum performance and makes the saw much more robust than 2-Ply equivalents
Can be used with fixed or portable drills, mains power or cordless
All saws are supplied with an ejector spring to aid ejection of the core from the saw
Replacement pilot drills are available
3-Ply tooth grind on each tooth delivers maximum performance and makes the saw much more robust than 2-Ply equivalents
Can be used with fixed or portable drills, mains power or cordless
All saws are supplied with an ejector spring to aid ejection of the core from the saw
Replacement pilot drills are available
Specifications
Attribute | Value |
---|---|
Diameter | 22mm |
Drill Bit Type | Hole Saw |
Related links
- Hole Saws & Core Drill Bits
- RS PRO Tungsten Carbide Tipped 22mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 32mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 38mm Core Drill Bit
- RS PRO Tungsten Carbide Tipped 16 → 51mm Core Drill Bit
- Carbide Tipped Deep Cut holesaw 20mm
- Bosch Carbide Tipped 22mm Hole Saw
- RS PRO Tungsten Carbide Tipped 20 → 32mm Core Drill Bit