Subtotal (1 unit)*
£173.43
(exc. VAT)
£208.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £173.43 |
*price indicative
- RS Stock No.:
- 275-7608
- Mfr. Part No.:
- 47200
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERKO | |
| Drill Bit Type | Hole Saw | |
| Diameter | 200mm | |
| Arbor Included | No | |
| Material | Carbide | |
| Cut Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand ERKO | ||
Drill Bit Type Hole Saw | ||
Diameter 200mm | ||
Arbor Included No | ||
Material Carbide | ||
Cut Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you
Long life
Carbide insert bits
Abrasion resistance
Very fast drilling speed
Carbide insert bits
Abrasion resistance
Very fast drilling speed
