ERKO Carbide 59mm Hole Saw

Subtotal (1 unit)*

£20.36

(exc. VAT)

£24.43

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.36

*price indicative

RS Stock No.:
275-7578
Mfr. Part No.:
47059
Brand:
ERKO
Find similar products by selecting one or more attributes.
Select all

Brand

ERKO

Diameter

59mm

Drill Bit Type

Hole Saw

Arbor Included

No

Material

Carbide

Cut Depth

60mm

RoHS Status: Exempt

COO (Country of Origin):
NL
The ERKO Carbide hole saws provides versatility and longevity when used on all woods, including exotic woods, plaster, plastic, brick and siporex. Our cutting edge technology, compatible with EASY CLIP mounting accessories. Offering remarkable depth, you

Long life
Carbide insert bits
Abrasion resistance
Very fast drilling speed

Related links