Subtotal (1 unit)*
£12.25
(exc. VAT)
£14.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £12.25 |
*price indicative
- RS Stock No.:
- 275-7555
- Mfr. Part No.:
- 47020
- Brand:
- ERKO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ERKO | |
Drill Bit Type | Hole Saw | |
Diameter | 20mm | |
Arbor Included | No | |
Material | Carbide | |
Cut Depth | 60mm | |
Select all | ||
---|---|---|
Brand ERKO | ||
Drill Bit Type Hole Saw | ||
Diameter 20mm | ||
Arbor Included No | ||
Material Carbide | ||
Cut Depth 60mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The ERKO carbide hole saw is compatible with EASY-CLIP mounting accessories. It can be use for cutting All woods, including exotic woods, plaster, plastic, brick, siporex.
It is abrasion resistant
Large side openings to remove chips quickly and efficiently
Large side openings to remove chips quickly and efficiently