- RS Stock No.:
- 274-4726
- Mfr. Part No.:
- DT8260-QZ
- Brand:
- DeWALT
Available to back order for despatch 16/05/2024, delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£59.56
(exc. VAT)
£71.47
(inc. VAT)
Units | Per unit |
1 + | £59.56 |
- RS Stock No.:
- 274-4726
- Mfr. Part No.:
- DT8260-QZ
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
The DeWALT Bi Metal Hole Saw boasts a very sharp tooth geometry, ensuring fast and efficient cutting while maintaining a long tool life. This means you can complete your hole cutting tasks with speed and precision. To prevent waste material from getting stuck in the hole saw and slowing down your work, an ejection spring is included.
Suitable for wood application
Suitable for metal and plastic application
Machined in one piece for more stability
Suitable for metal and plastic application
Machined in one piece for more stability
Specifications
Attribute | Value |
---|---|
Drill Bit Type | Hole Saw |
Diameter | 160mm |
Arbor Included | No |
Material | Bi-metal |
Cut Depth | 12.5mm |