Pinet Stainless Steel Spring Hinge, 180mm x 40mm x 1.5mm
- RS Stock No.:
- 917-4434
- Mfr. Part No.:
- 71-1-3788
- Brand:
- Pinet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 917-4434
- Mfr. Part No.:
- 71-1-3788
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Hinge Type | Spring Hinge | |
| Length | 180mm | |
| Closing Type | Spring | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Hinge Type Spring Hinge | ||
Length 180mm | ||
Closing Type Spring | ||
Width 40mm | ||
Thickness 1.5mm | ||
- COO (Country of Origin):
- FR
