Pinet Aluminium Butt Hinge, Screw Fixing, 77.5mm x 60mm x 16mm
- RS Stock No.:
- 917-4305
- Mfr. Part No.:
- 72-7-4250
- Brand:
- Pinet
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£153.31
(exc. VAT)
£183.97
(inc. VAT)
- RS Stock No.:
- 917-4305
- Mfr. Part No.:
- 72-7-4250
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Hinge Type | Butt Hinge | |
| Length | 77.5mm | |
| Closing Type | Free Swinging | |
| Width | 60mm | |
| Thickness | 16mm | |
| Fixing Method | Screw | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Hinge Type Butt Hinge | ||
Length 77.5mm | ||
Closing Type Free Swinging | ||
Width 60mm | ||
Thickness 16mm | ||
Fixing Method Screw | ||
- COO (Country of Origin):
- FR

