Pinet Steel Strap Hinge, 140mm x 30mm x 2.5mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£6.405

(exc. VAT)

£7.686

(inc. VAT)

RS Stock No.:
448-5269
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Steel

Hinge Type

Strap Hinge

Length

140mm

Width

30mm

Thickness

2.5mm

RoHS Status: Not Applicable

Related links