Pinet Stainless Steel Flag Hinge with a Lift-off Pin, 40mm x 30mm x 3mm
- RS Stock No.:
- 347-8377
- Brand:
- Pinet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-8377
- Brand:
- Pinet
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Hinge Type | Flag Hinge | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 30mm | |
| Thickness | 3mm | |
| Pin Style | Lift-off | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Hinge Type Flag Hinge | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 30mm | ||
Thickness 3mm | ||
Pin Style Lift-off | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
