Pinet Piano Hinge with a Knuckle Pin, 2040mm x 40mm x 1.5mm
- RS Stock No.:
- 183-4128
- Mfr. Part No.:
- 4214001
- Brand:
- Pinet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-4128
- Mfr. Part No.:
- 4214001
- Brand:
- Pinet
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Hinge Type | Piano Hinge | |
| Length | 2040mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Pin Style | Knuckle | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Hinge Type Piano Hinge | ||
Length 2040mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 1.5mm | ||
Pin Style Knuckle | ||
- COO (Country of Origin):
- FR
These versatile continuous hinges are also known as a piano hinge, have been designed to be fixed to the entire length of a door, creating a seamless and durable opening.
Manufactured from a highly durable 304 stainless steel
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door Continous Piano Hinges
270° opening angle
Easy to align and mount
Stronger than butt hinges
Supports full length of the door Continous Piano Hinges
