Savigny Steel Butt Hinge, 57mm x 52.5mm x 1.5mm
- RS Stock No.:
- 687-483
- Mfr. Part No.:
- 40421 ZB
- Brand:
- Savigny
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 687-483
- Mfr. Part No.:
- 40421 ZB
- Brand:
- Savigny
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Hinge Type | Butt Hinge | |
| Closing Type | Free Swinging | |
| Length | 57mm | |
| Width | 52.5mm | |
| Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Hinge Type Butt Hinge | ||
Closing Type Free Swinging | ||
Length 57mm | ||
Width 52.5mm | ||
Thickness 1.5mm | ||
- COO (Country of Origin):
- FR