Telemecanique Sensors XCS Safety Limit Switch, NO/NC

Unavailable
RS will no longer stock this product.
RS Stock No.:
814-7037
Mfr. Part No.:
XCSPR553
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Range

Preventa

Series

XCS

Lock Style

Spindle

Normal State Configuration

NO/NC

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Shaft Length

30mm

RoHS Status: Not Applicable

COO (Country of Origin):
FR