Bernstein AG 188 Safety Hinge Switch, NO/NC
- RS Stock No.:
- 410-7054
- Mfr. Part No.:
- I88-U1Z VKS
- Brand:
- Bernstein AG
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 410-7054
- Mfr. Part No.:
- I88-U1Z VKS
- Brand:
- Bernstein AG
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Series | 188 | |
| Lock Style | Hinge | |
| Normal State Configuration | NO/NC | |
| Maximum AC Voltage | 240V | |
Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Series 188 | ||
Lock Style Hinge | ||
Normal State Configuration NO/NC | ||
Maximum AC Voltage 240V | ||
- COO (Country of Origin):
- DE
I88 VKS/VKW - safety switch, plastic
Insulation encapsulated
Pivot lever actuation
For mounting on hinge axes
For monitoring rotatable and pivotable safety equipment
Switch casing in accordance with EN 50047
Protection rating IP 65
Pivot lever actuation
For mounting on hinge axes
For monitoring rotatable and pivotable safety equipment
Switch casing in accordance with EN 50047
Protection rating IP 65
Approvals
UL, CSA and BG
Hinge Switch
