Telemecanique
- RS Stock No.:
- 360-4431
- Mfr. Part No.:
- XCSTR552
- Brand:
- Telemecanique
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£63.02
(exc. VAT)
£75.62
(inc. VAT)
- RS Stock No.:
- 360-4431
- Mfr. Part No.:
- XCSTR552
- Brand:
- Telemecanique
Technical Reference
Legislation and Compliance
Product Details
RoHS Status: Not Applicable
XCS TR, Hinge
Ideal for light industrial machines fitted with hinged or rotary protective covers with small opening radius e.g. double gate guards
3 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
2 x cable entries tapped for 11mm cable gland, ISO M16 x 1.5 or NPT
3 outputs
5° displaced tripping angle
4 position turret head
Ingress protection; IP67
Slow break safety contacts with positive opening operations (positive actuation) N/C contacts open when spindle displaced more than 5°
2 x cable entries tapped for 11mm cable gland, ISO M16 x 1.5 or NPT

Hinge Switch
Related links
- Telemecanique Sensors XCS Safety Hinge Switch, NO/NC
- Telemecanique Sensors XCSTR Hinge Switch, 3NC
- Telemecanique Sensors XCS Safety Hinge Switch, NO/2NC
- Telemecanique Sensors XCS Safety Hinge Switch, 2NC
- Telemecanique Sensors XCS Safety Limit Switch, NO/NC
- Omron D4NH Hinge Switch, 2NC
- Elesa Hinge Switch
- Craig & Derricott EDFG Hinge Switch, 1NC/1NO + 1NC

