Coverguard 5FLA160 White, Black, Green, Yellow Unisex Hi Vis Bodywarmer, 3XL
- RS Stock No.:
- 281-6670
- Mfr. Part No.:
- 5FLA1603XL
- Brand:
- Coverguard
Subtotal (1 unit)*
£62.69
(exc. VAT)
£75.23
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.69 |
*price indicative
- RS Stock No.:
- 281-6670
- Mfr. Part No.:
- 5FLA1603XL
- Brand:
- Coverguard
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 3XL | |
| Product Type | Hi Vis Bodywarmer | |
| Colour | White, Black, Green, Yellow | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | |
| Series | 5FLA160 | |
| Resistance Features | Tear Resistant, Water Resistant | |
| Closure Type | YKK Central Zip + Chin Guard | |
| Standards/Approvals | EN14058:2017 4. High visibility garments EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 3XL | ||
Product Type Hi Vis Bodywarmer | ||
Colour White, Black, Green, Yellow | ||
Gender Unisex | ||
Hooded No | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester Mechanical Stretch and Thermoplastic Polyurethane Membrane | ||
Series 5FLA160 | ||
Resistance Features Tear Resistant, Water Resistant | ||
Closure Type YKK Central Zip + Chin Guard | ||
Standards/Approvals EN14058:2017 4. High visibility garments EN ISO 20471:2013 + A1:2016 CLASS 2 (S-L) CLASS 3 (XL+) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard FLAKE thermal jacket has SORONA technology that brings warmth and lightness. The SORONA padding provided is partly biosourced. This jacket can be used in industries like Infrastructure, building industry, Construction, finishing work.
Water repellent
Tear resistance
TPU membrane
Elasticated bias belt
Related links
- Coverguard 5FLA160 Black Green 2XL
- Coverguard 5FLA160 Yellow Green XL
- Coverguard 5FLA160 Black Yellow L
- Coverguard 5FLA160 Yellow Green S
- Coverguard 5FLA160 Yellow Green M
- Coverguard 5YOR160 Green Black Waterproof Unisex Bodywarmer, 3XL
- Coverguard 5FLA170 Orange Unisex Hi Vis Bodywarmer, 3XL
- PULSAR P487 Yellow Unisex Hi Vis Bodywarmer, 3XL
