- RS Stock No.:
- 248-4441
- Mfr. Part No.:
- 77512_269-C68
- Brand:
- Helly Hansen
1 In stock - FREE next working day delivery available
Price Each
£84.23
(exc. VAT)
£101.08
(inc. VAT)
Units | Per unit |
---|---|
1 + | £84.23 |
- RS Stock No.:
- 248-4441
- Mfr. Part No.:
- 77512_269-C68
- Brand:
- Helly Hansen
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
UC-ME Hi Vis Orange Construction Pant with VizLite Phosphorescent Technology
UC-ME is the latest addition to the hi vis line of Helly Hansen Workwear. Focusing on lightweight fabrics, necessary features and safety – UC-ME is the perfect choice for the end user wanting comfort, simplicity and superior visibility.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
UC-ME utilizes VizLite which is a phosphorescent technology that absorbs UV light energy from natural or artificial light which is then emitted as an afterglow in low light or no light conditions. Perfect for dark environments with little to no ambient light.
Features and Benefits
EN ISO 20471:2013 Class 2. 2-way stretch fabric. Hanging pockets with double lined bottom for durability. Gusset in crotch for freedom of movement. Plastic covered metal buttons. Thigh pocket with fastener closure. ID card loop. Ruler pocket. Articulated knees for optimal mobility. Knee Pad pockets accessible from the inside. Knee Pad position can be adjusted by 5 cm for optimal mobility. Possibility to increase leg length by 5cm
The Helly Hansen UC-ME construction pant available in orange colour. It has knee pad pockets accessible from the inside. Also contains plastic covered metal buttons and articulated knees for optimal mobility.
Possibility to increase leg length by 5cm
2-way stretch fabric
Hanging pockets with double lined bottom for durability
Gusset in crotch for freedom of movement
2-way stretch fabric
Hanging pockets with double lined bottom for durability
Gusset in crotch for freedom of movement
Specifications
Attribute | Value |
---|---|
Colour | Black/Green/White/Yellow |
Waist Size | 124cm |
Style | Trousers |
Material Properties | High Visibility |
Leg Length | 88cm |
Material | Cotton, Elastane, Polyester |
Fitting | Ungendered |
Gender | Unisex |
Series | Hi Vis |
Elasticated Waist | No |
Related links
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...
- Helly Hansen Hi Vis Black/Green/White/Yellow High Visibility Hi...