- RS Stock No.:
- 146-3666
- Mfr. Part No.:
- FLUOPN72ASJAUNE FLUO-BUGATTI2
- Brand:
- Muzelle Dulac
Discontinued product
- RS Stock No.:
- 146-3666
- Mfr. Part No.:
- FLUOPN72ASJAUNE FLUO-BUGATTI2
- Brand:
- Muzelle Dulac
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TN
Specifications
Attribute | Value |
---|---|
Colour | Yellow/Navy |
Waist Size | 33in |
Style | Trousers |
Leg Length | 32in |
Gender | Men |
Series | Fluopro |
Elasticated Waist | Yes |
- RS Stock No.:
- 146-3666
- Mfr. Part No.:
- FLUOPN72ASJAUNE FLUO-BUGATTI2
- Brand:
- Muzelle Dulac