Leo Workwear BIDEFORD Orange/Navy Durable Hi Vis Trousers
- RS Stock No.:
- 645-607
- Mfr. Part No.:
- CT01-O/NV-LEO-46S
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£23.83
(exc. VAT)
£28.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.83 |
*price indicative
- RS Stock No.:
- 645-607
- Mfr. Part No.:
- CT01-O/NV-LEO-46S
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange/Navy | |
| Style | Cargo Trousers | |
| Material Properties | Durable | |
| Series | BIDEFORD | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange/Navy | ||
Style Cargo Trousers | ||
Material Properties Durable | ||
Series BIDEFORD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear Bideford Leo Ecoviz Poly/Cotton Cargo Trouser is a durable and sustainable workwear essential designed for long-lasting wear. Made from 80% recycled polyester and 20% cotton with a water- and stain-repellent finish, it offers both strength and comfort at 280gsm. Reinforced with triple-stitched seams and quadruple-stitched reflective tape, its built to withstand heavy use while maintaining visibility. Practical features like a metal button fastener, YKK zip fly, and cargo-style leg pockets with grey reflective tipping round out its functional design. It is compliant with ISO 20471 CLASS 1 standard.
Quadruple stitched Retromax and premium reflective tape
Articulated knee for improved fit
Part elasticated waistband
Internal knee pad pockets
Back patch pocket
7 belt loops
Articulated knee for improved fit
Part elasticated waistband
Internal knee pad pockets
Back patch pocket
7 belt loops
Related links
- Leo Workwear BIDEFORD Orange/Navy Durable Hi Vis Trousers
- Leo Workwear WINSFORD Navy Durable, Lightweight Hi Vis Trousers
- Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 42in Leg Length 79cm
- Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 32in Leg Length 79cm
- Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 30in Leg Length 79cm
- Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 36in Leg Length 74cm
- Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 34in Leg Length 79cm
- Leo Workwear CT01ON Orange/Navy Stain Resistant, Waterproof Hi Vis Trousers 34in Leg Length 84cm
