Leo Workwear WINSWELL Gray/Yellow Durable, Stretchy Hi Vis Trousers Leg Length 27in
- RS Stock No.:
- 645-540
- Mfr. Part No.:
- CL05-Y/GY-LEO-20R
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£40.13
(exc. VAT)
£48.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £40.13 |
*price indicative
- RS Stock No.:
- 645-540
- Mfr. Part No.:
- CL05-Y/GY-LEO-20R
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Colour | Gray/Yellow | |
Style | Cargo | |
Material Properties | Durable, Stretchy | |
Leg Length | 27in | |
Series | WINSWELL | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Colour Gray/Yellow | ||
Style Cargo | ||
Material Properties Durable, Stretchy | ||
Leg Length 27in | ||
Series WINSWELL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear Winswell EcoViz Women's Lightweight Cargo Trousers are built for breathable comfort and unrestricted movement in warmer conditions. Made with a blend of 70% recycled polyester and 30% Sorona plant-based polymer, they feature quick-drying, durable 215gsm stretch fabric. The ergonomic fit and heat-applied segmented reflective tape enhance flexibility, safety, and breathability. Designed for minimal environmental impact, they're a smart fusion of performance and sustainability. It is compliant with ISO 20471 CLASS 1 standard.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles