Leo Workwear WINSFORD Orange Durable, Lightweight Hi Vis Trousers
- RS Stock No.:
- 645-510
- Mfr. Part No.:
- CT05-O-LEO-48R
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£34.20
(exc. VAT)
£41.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.20 |
*price indicative
- RS Stock No.:
- 645-510
- Mfr. Part No.:
- CT05-O-LEO-48R
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange | |
| Style | Cargo | |
| Material Properties | Durable, Lightweight | |
| Series | WINSFORD | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange | ||
Style Cargo | ||
Material Properties Durable, Lightweight | ||
Series WINSFORD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Leo Workwear The Winsford Ecoviz Lightweight Cargo Trouser is a warm-weather essential built for flexibility and breathability. Made from a sustainable blend of recycled polyester and plant-based Sorona, its lightweight at 215gsm and dries quickly. Its stretch fabric, ergonomic fit, and segmented reflective tape enhance mobility and comfort on active days. Designed with minimal environmental impact in mind, it's a smart and responsible choice for workwear. It is compliant with ISO 20471 CLASS 1 and Railway STD RIS-3279-TOM standards.
YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles
Related links
- Leo Workwear WINSFORD Orange Durable, Lightweight Hi Vis Trousers
- Leo Workwear WINSFORD Navy Durable, Lightweight Hi Vis Trousers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
