Leo Workwear BIDEFORD Hi Vis Trouser Orange, Navy
- RS Stock No.:
- 645-433
- Mfr. Part No.:
- CT01-O/NV-LEO-36T
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£23.83
(exc. VAT)
£28.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.83 |
*price indicative
- RS Stock No.:
- 645-433
- Mfr. Part No.:
- CT01-O/NV-LEO-36T
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Trouser | |
| Colour | Orange, Navy | |
| Series | BIDEFORD | |
| Size | 6 to 26 in | |
| Resistance Features | Durable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Trouser | ||
Colour Orange, Navy | ||
Series BIDEFORD | ||
Size 6 to 26 in | ||
Resistance Features Durable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Leo Workwear Bideford Leo Ecoviz Poly/Cotton Cargo Trouser is a durable and sustainable workwear essential designed for long-lasting wear. Made from 80% recycled polyester and 20% cotton with a water- and stain-repellent finish, it offers both strength and comfort at 280gsm. Reinforced with triple-stitched seams and quadruple-stitched reflective tape, its built to withstand heavy use while maintaining visibility. Practical features like a metal button fastener, YKK zip fly, and cargo-style leg pockets with grey reflective tipping round out its functional design. It is compliant with ISO 20471 CLASS 1 standard.
Quadruple stitched Retromax and premium reflective tape
Articulated knee for improved fit
Part elasticated waistband
Internal knee pad pockets
Back patch pocket
7 belt loops
Related links
- Leo Workwear BIDEFORD Hi Vis Trouser Orange, Navy
- Leo Workwear BIDEFORD Hi Vis Trouser Navy, Orange
- Leo Workwear CT01ON Unisex Hi Vis Trouser Orange, Navy 86 cm Waist 74cm Leg
- Leo Workwear CT01ON Unisex Hi Vis Trouser Orange, Navy 91 cm Waist 74cm Leg
- Leo Workwear WINSFORD Hi Vis Trouser Navy
- Leo Workwear CT01ON Unisex Hi Vis Trouser Navy, Orange 76 cm Waist 79cm Leg
- Leo Workwear CT01ON Unisex Hi Vis Trouser Navy, Orange 91 cm Waist 79cm Leg
- Leo Workwear CT01ON Unisex Hi Vis Trouser Navy, Orange 81 cm Waist 79cm Leg
