Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 102 cm Waist
- RS Stock No.:
- 645-387
- Mfr. Part No.:
- L07-Y-LEO-4XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£29.42
(exc. VAT)
£35.30
(inc. VAT)
Add 2 units to get free delivery
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £29.42 |
*price indicative
- RS Stock No.:
- 645-387
- Mfr. Part No.:
- L07-Y-LEO-4XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Yellow | |
| Product Type | Hi Vis Trouser | |
| Waist Size | 102 cm | |
| Series | WESTLEIGH | |
| Size | 102 cm | |
| Resistance Features | Windproof, Waterproof, Breathable | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Yellow | ||
Product Type Hi Vis Trouser | ||
Waist Size 102 cm | ||
Series WESTLEIGH | ||
Size 102 cm | ||
Resistance Features Windproof, Waterproof, Breathable | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Westleigh Leo Ecoviz Performance Over trouser is built for tough conditions and eco-conscious wearers. Made from 80% recycled Ecoviz 10K polyester with PU dot-lamination at 190gsm, it offers waterproof, windproof, and breathable protection. Features like an elasticated waist, cargo pockets, and lower leg zip openings with storm flaps add practicality and comfort. It is compliant with ISO 20471 CLASS 1, EN343 CLASS 4 Waterproof and EN343 CLASS 4 Breathability standards.
PFAS free DWR finish
Heat applied stretch reflective tape for improved garment mobility
Elasticated waist with shock cord adjuster
Large Velcro fastened cargo pockets
Lower leg zip opening with Velcro fastened storm flap
Side pocket access
Related links
- Leo Workwear WESTLEIGH Hi Vis Trouser Orange 102 cm Waist
- Leo Workwear INSTOW Hi Vis Trouser Yellow 102 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 76 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 97 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 86 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 71 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 107 cm Waist
- Leo Workwear WESTLEIGH Hi Vis Trouser Yellow 91 cm Waist
