Leo Workwear WINSWELL Orange Durable, Stretchy Hi Vis Trousers Leg Length 27in

Subtotal (1 unit)*

£40.13

(exc. VAT)

£48.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.13

*price indicative

RS Stock No.:
645-348
Mfr. Part No.:
CL05-O-LEO-18R
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Orange

Style

Cargo

Material Properties

Durable, Stretchy

Leg Length

27in

Series

WINSWELL

RoHS Status: Exempt

COO (Country of Origin):
MM
The Leo Workwear Winswell EcoViz Women's Lightweight Cargo Trousers blend sustainability with performance, ideal for warm-weather workwear. Crafted from 70% recycled polyester and 30% Sorona plant-based polymer, they offer quick-drying comfort in a durable 215gsm fabric. Thoughtfully designed with a modern ergonomic fit, stretch technology, and flexible reflective detailing, they provide freedom of movement and breathable visibility. Built with eco-consciousness and recyclability in mind, they’re a smart choice for both you and the planet. It is compliant with ISO 20471 CLASS 1 and Railway ST’D RIS-3279-TOM standards.

YKK recycled PET Natulon zip
YKK mono material button
Recycled labelling and branding
GRS certified yarns
Part elasticated waistband with D ring tethering point and 7 belt loops
Deep reinforced pockets with practical shaping
Velcro fastened flap and reflective tipping
Certified to 50 wash cycles

Related links