Portwest DX442O Black/Orange Durable Hi Vis Trousers 46in Leg Length 79cm
- RS Stock No.:
- 361-410
- Mfr. Part No.:
- DX442OBR46
- Brand:
- Portwest
Subtotal (1 unit)*
£91.16
(exc. VAT)
£109.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £91.16 |
*price indicative
- RS Stock No.:
- 361-410
- Mfr. Part No.:
- DX442OBR46
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Black/Orange | |
Style | Trousers | |
Material Properties | Durable | |
Leg Length | 79cm | |
Series | DX442O | |
Size | 46 in | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Black/Orange | ||
Style Trousers | ||
Material Properties Durable | ||
Leg Length 79cm | ||
Series DX442O | ||
Size 46 in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest DX4 Detachable Hi-Vis Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working. The trouser features a high-rise back waistband with side elastication, ensuring protection in all working positions. Pre-bent top loading adjustable knee pad pockets, generously sized front pockets and multi-functional zip thigh pockets offers secure storage. Triple stitching throughout for maximum durability.
Large back zip pocket for multiple storage options
Rule pocket
Hammer loop for secure storage of work tools
Rule pocket
Hammer loop for secure storage of work tools