CODUPAL Lumina Yellow/Navy Waterproof Hi Vis Trousers
- RS Stock No.:
- 315-345
- Mfr. Part No.:
- 260/P/2XL
- Brand:
- CODUPAL
Subtotal (1 unit)*
£63.39
(exc. VAT)
£76.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £63.39 |
*price indicative
- RS Stock No.:
- 315-345
- Mfr. Part No.:
- 260/P/2XL
- Brand:
- CODUPAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CODUPAL | |
| Colour | Yellow/Navy | |
| Style | Trousers | |
| Material Properties | Waterproof | |
| Series | Lumina | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Colour Yellow/Navy | ||
Style Trousers | ||
Material Properties Waterproof | ||
Series Lumina | ||
- COO (Country of Origin):
- CN
The CODUPAL Rain Trousers offers premium comfort thanks to their laminated fabric and segmented tape. With L'Safe technology and Cordura reinforcements, this is a durable, hard-wearing piece of clothing.
High visibility colour
ISO 20471 and EN 343 certified
100% PES 2-layer laminated fabric with PU membrane
Knee reinforcements made from 100% nylon Cordura
Segmented microbead retroreflective tape
ISO 20471 and EN 343 certified
100% PES 2-layer laminated fabric with PU membrane
Knee reinforcements made from 100% nylon Cordura
Segmented microbead retroreflective tape
Related links
- CODUPAL Lumina Yellow/Navy Waterproof Hi Vis Trousers
- CODUPAL 260/P Yellow/Navy Waterproof Hi Vis Trousers
- CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, XXL
- CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, XL
- CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, L
- CODUPAL Lumina Yellow/Navy Unisex Hi Vis Jacket, M
- Roots RO1537 Yellow/Navy Waterproof Hi Vis Trousers
- CODUPAL Ares Yellow/Navy Fire Retardant Hi Vis Trousers