Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 54in Leg Length 80cm

Subtotal (1 unit)*

£58.57

(exc. VAT)

£70.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.57

*price indicative

RS Stock No.:
207-086
Mfr. Part No.:
LA-1FLST3PI-5-2073-54
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Colour

Black/Orange

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1FLST3PI

Size

54

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, complemented by Cavalier pockets highlighted with a matte textile band. A ticket pocket is included on the right, while a thigh pocket with a black zipper is positioned on the right and a black retro zipper on the left. The design also incorporates Cordura knee pockets with top openings and Velcro closures, adding durability and functionality to the overall design.

Straight waistband with elastic sides
Back pocket closed with hook and loop fastener
Meter pocket on right thigh pocket
Right double entry meter pocket with ruffled bottom on the back

Related links