Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 38in Leg Length 80cm
- RS Stock No.:
- 207-075
- Mfr. Part No.:
- LA-1FLST3PI-5-2073-38
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£58.57
(exc. VAT)
£70.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £58.57 |
*price indicative
- RS Stock No.:
- 207-075
- Mfr. Part No.:
- LA-1FLST3PI-5-2073-38
- Brand:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Colour | Black/Orange | |
| Style | Trousers | |
| Material Properties | Hi Vis Fabric | |
| Leg Length | 80cm | |
| Series | 1FLST3PI | |
| Size | 38 | |
Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Colour Black/Orange | ||
Style Trousers | ||
Material Properties Hi Vis Fabric | ||
Leg Length 80cm | ||
Series 1FLST3PI | ||
Size 38 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, complemented by Cavalier pockets highlighted with a matte textile band. A ticket pocket is included on the right, while a thigh pocket with a black zipper is positioned on the right and a black retro zipper on the left. The design also incorporates Cordura knee pockets with top openings and Velcro closures, adding durability and functionality to the overall design.
Straight waistband with elastic sides
Back pocket closed with hook and loop fastener
Meter pocket on right thigh pocket
Right double entry meter pocket with ruffled bottom on the back
Back pocket closed with hook and loop fastener
Meter pocket on right thigh pocket
Right double entry meter pocket with ruffled bottom on the back
Related links
- Cepovett Safety 1FLST3PI Black, Red Hi Vis Fabric Hi Vis Trousers 38in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black, Yellow Hi Vis Fabric Hi Vis Trousers 38in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 52in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 50in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 48in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 40in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 46in Leg Length 80cm
- Cepovett Safety 1FLST3PI Black/Orange Hi Vis Fabric Hi Vis Trousers 60in Leg Length 80cm
