Cepovett Safety 1FLSTPI Hi Vis Trouser Black, Yellow 48 in Waist 80cm Leg

Subtotal (1 unit)*

£55.23

(exc. VAT)

£66.28

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.23

*price indicative

RS Stock No.:
206-869
Mfr. Part No.:
LA-1FLSTPI-5-1991-48
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Colour

Black, Yellow

Product Type

Hi Vis Trouser

Waist Size

48 in

Leg Length

80cm

Series

1FLSTPI

Elasticated Waist

Yes

Size

48 in

Resistance Features

Hi Vis Fabric

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, Cavalier pockets highlighted with a matte band, and a ticket pocket on the right. Thigh pockets include a black zipper on the right and a black retro zipper on the left, complemented by a straight waistband with elastic sides for added comfort.

Knee reinforcements

Meter pocket on right thigh pocket

Back pocket closed with hook and loop fastener

Right double entry meter pocket with ruffled bottom on the back

Related links