Cepovett Safety 1HVNL Yellow Hi Vis Fabric Hi Vis Trousers Leg Length 80cm

Subtotal (1 unit)*

£34.31

(exc. VAT)

£41.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£34.31

*price indicative

RS Stock No.:
206-779
Mfr. Part No.:
LA-1HVNL-5-7085-0
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Colour

Yellow

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1HVNL

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, slant pockets with a ticket pocket on the right, and a left thigh pocket with an underflap secured by hidden grippers. The straight waistband includes elastic sides for added comfort and flexibility.

Back pocket closed with hook and loop fastener
Right meter pocket with socket
Bands 70mm retro reflective sewn

Related links