Cepovett Safety 1HVNL Yellow/Navy Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- RS Stock No.:
- 206-771
- Mfr. Part No.:
- LA-1HVNL-5-701-1
- Brand:
- Cepovett Safety
Subtotal (1 unit)*
£34.31
(exc. VAT)
£41.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.31 |
*price indicative
- RS Stock No.:
- 206-771
- Mfr. Part No.:
- LA-1HVNL-5-701-1
- Brand:
- Cepovett Safety
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cepovett Safety | |
| Colour | Yellow/Navy | |
| Style | Trousers | |
| Material Properties | Hi Vis Fabric | |
| Leg Length | 80cm | |
| Series | 1HVNL | |
| Select all | ||
|---|---|---|
Brand Cepovett Safety | ||
Colour Yellow/Navy | ||
Style Trousers | ||
Material Properties Hi Vis Fabric | ||
Leg Length 80cm | ||
Series 1HVNL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, slant pockets with a ticket pocket on the right, and a left thigh pocket with an underflap secured by hidden grippers. The straight waistband includes elastic sides for added comfort and flexibility.
Back pocket closed with hook and loop fastener
Right meter pocket with socket
Bands 70mm retro reflective sewn
Right meter pocket with socket
Bands 70mm retro reflective sewn
Related links
- Cepovett Safety 1HVNL Yellow/Navy Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNL Yellow Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNL Orange/Navy Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNL Orange Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNL Red Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNL Charcoal/Orange Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVNG3PI Yellow/Navy Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
- Cepovett Safety 1HVN3PI Yellow/Navy Hi Vis Fabric Hi Vis Trousers Leg Length 80cm
