Cepovett Safety 1HVN3PI Green/Orange Hi Vis Fabric Hi Vis Trousers Leg Length 80cm

Subtotal (1 unit)*

£40.17

(exc. VAT)

£48.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.17

*price indicative

RS Stock No.:
206-672
Mfr. Part No.:
LA-1HVN3PI-5-1888-0
Brand:
Cepovett Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Cepovett Safety

Colour

Green/Orange

Style

Trousers

Material Properties

Hi Vis Fabric

Leg Length

80cm

Series

1HVN3PI

RoHS Status: Exempt

COO (Country of Origin):
MG
The Cepovett Safety Hi Vis Trousers feature a fly closure with a zipper and a visible stud button, slant pockets with a ticket pocket on the right, and a left thigh pocket with an underflap secured by hidden grippers. A straight waistband with elastic sides ensures comfort and a secure fit.

Right meter pocket with socket
Bands 70mm retro reflective sewn
Back pocket closed with hook and loop fastener

Related links