Delta Plus 900PANHV Yellow Waterproof Hi Vis Trousers
- RS Stock No.:
- 205-887
- Mfr. Part No.:
- 900PANHVJAGT
- Brand:
- Delta Plus
Subtotal (1 unit)*
£30.42
(exc. VAT)
£36.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.42 |
*price indicative
- RS Stock No.:
- 205-887
- Mfr. Part No.:
- 900PANHVJAGT
- Brand:
- Delta Plus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Colour | Yellow | |
| Style | Trousers | |
| Material Properties | Waterproof | |
| Series | 900PANHV | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Colour Yellow | ||
Style Trousers | ||
Material Properties Waterproof | ||
Series 900PANHV | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Hi vis Rain Trousers with a PU coated reinforced fabric provide waterproof protection, enhanced durability, breathability and excellent visibility for both day and night use.
Waterproof clothing to stay dry in heavy rain
Compliance to EN ISO 20471 Class 1
Elasticated waist
Compliance to EN ISO 20471 Class 1
Elasticated waist
Related links
- Delta Plus 900PANHV Yellow Waterproof Hi Vis Trousers
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 42in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 40in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 36in
- Portwest S493Y Yellow Waterproof Hi Vis Trousers 30 to 32in
- Portwest Yellow Waterproof Hi Vis Work Trousers XL Leg Length 31in
- Portwest Yellow Waterproof Hi Vis Work Trousers M Leg Length 31in
- Portwest Yellow Waterproof Hi Vis Work Trousers L Leg Length 31in
