Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt
- RS Stock No.:
- 645-405
- Mfr. Part No.:
- T16-O/NP-LEO-XL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£15.98
(exc. VAT)
£19.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.98 |
*price indicative
- RS Stock No.:
- 645-405
- Mfr. Part No.:
- T16-O/NP-LEO-XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Colour | Orange/Navy | |
| Sleeve Type | Short | |
| Gender | Men | |
| Series | FORDA | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Colour Orange/Navy | ||
Sleeve Type Short | ||
Gender Men | ||
Series FORDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Forda Leo EcoViz Dual Colour Polo Shirt is a lightweight, quick-drying workwear piece made from 150gsm recycled polyester. Its breathable design includes mesh underarms for ventilation, while the navy contrast print adds a sharp, professional look. Engineered to keep you cool in warm conditions, its ideal for active environments. With sustainable EcoViz fabric, it blends comfort, style, and eco-conscious performance. It is compliant with ISO 20471 CLASS 1 standard and EN13758-2 UV protection.
Mesh ventilated under arms
Lightweight and quick drying birdeye polyester
Segmented reflective tape for garment stretch and improved breathability
Split hem and extended back
Lightweight and quick drying birdeye polyester
Segmented reflective tape for garment stretch and improved breathability
Split hem and extended back
Related links
- Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt
- Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt, 94 to 102cm
- Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt
- Leo Workwear FORDA Yellow/Navy Men Hi Vis T-Shirt, 86 to 94cm
- Leo Workwear TRIMSTONE Yellow Men Hi Vis Polo Shirt
- Leo Workwear GEORGEHAM Orange Men Hi Vis Polo Shirt
- Leo Workwear GEORGEHAM Yellow Men Hi Vis Polo Shirt
- Leo Workwear T01-Y-LEO Yellow Unisex Hi Vis T-Shirt, XL
