Leo Workwear FORDA Orange/Navy Men Hi Vis T-Shirt

Subtotal (1 unit)*

£19.18

(exc. VAT)

£23.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.18

*price indicative

RS Stock No.:
645-399
Mfr. Part No.:
T16-O/NP-LEO-5XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Colour

Orange/Navy

Sleeve Type

Short

Gender

Men

Series

FORDA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Leo Workwear Forda Leo EcoViz Dual Colour Polo Shirt is a lightweight, quick-drying workwear piece made from 150gsm recycled polyester. Its breathable design includes mesh underarms for ventilation, while the navy contrast print adds a sharp, professional look. Engineered to keep you cool in warm conditions, it’s ideal for active environments. With sustainable EcoViz fabric, it blends comfort, style, and eco-conscious performance. It is compliant with ISO 20471 CLASS 1 standard and EN13758-2 UV protection.

Mesh ventilated under arms
Lightweight and quick drying birdeye polyester
Segmented reflective tape for garment stretch and improved breathability
Split hem and extended back

Related links