NITRAS SAFETY 7009 Fluorescent Orange Unisex Hi Vis T-Shirt 2XL

Subtotal (1 unit)*

£15.17

(exc. VAT)

£18.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.17

*price indicative

RS Stock No.:
622-220
Mfr. Part No.:
7009-4100-2XL
Brand:
NITRAS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

NITRAS SAFETY

Colour

Fluorescent Orange

Size

2XL

Product Type

Hi Vis T-Shirt

Sleeve Type

Long

Gender

Unisex

Material

45% Polyester, 55% Cotton

Series

7009

Standards/Approvals

EN ISO 13688, EN ISO 20471, EN 13758-2

RoHS Status: Exempt

COO (Country of Origin):
BD
The NITRAS SAFETY High Visibility Long Sleeve Shirt offers a blend of safety, comfort, and durability. Crafted from a 190 g/m² fabric, it features a ribbed round neckline with matching neck tape and knitted cuffs for a secure fit. The shirt is equipped with circumferential and shoulder reflective stripes, ensuring enhanced visibility in low light conditions. Certified under EN ISO 20471 Class 3 and EN ISO 13688 standards.

UV protection with a UPF 40+ rating

Long fit for optimal wearing comfort

Related links