NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt L
- RS Stock No.:
- 622-205
- Mfr. Part No.:
- 7008-4100-L
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
£11.36
(exc. VAT)
£13.63
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.36 |
*price indicative
- RS Stock No.:
- 622-205
- Mfr. Part No.:
- 7008-4100-L
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Product Type | Hi Vis T-Shirt | |
| Size | L | |
| Colour | Fluorescent Orange | |
| Sleeve Type | Short | |
| Gender | Unisex | |
| Material | 55% Cotton, 45% Polyester | |
| Series | 7008 | |
| Standards/Approvals | EN 13758-2, EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Product Type Hi Vis T-Shirt | ||
Size L | ||
Colour Fluorescent Orange | ||
Sleeve Type Short | ||
Gender Unisex | ||
Material 55% Cotton, 45% Polyester | ||
Series 7008 | ||
Standards/Approvals EN 13758-2, EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The NITRAS SAFETY High Visibility T Shirt combines safety, comfort, and durability. Crafted from a 190 g/m² blend of 55% cotton and 45% polyester, it offers a soft and breathable feel. The ribbed round neckline with matching neck tape enhances comfort, while durable double stitched seams on the hem and sleeves ensure longevity. Designed for optimal visibility, it features two circumferential reflective stripes and shoulder reflective stripes, meeting EN ISO 13688 and EN ISO 20471 standards.
UV protection with a UPF rating of 40+
Long fit for optimal wearing comfort
Two circumferential reflective stripes
Shoulder reflective stripes for very good visibility
Related links
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt 2XL
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt XS
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt XL
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt L
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt M
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt 3XL
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt 4XL
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt S
