NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, 4XL
- RS Stock No.:
- 622-195
- Mfr. Part No.:
- 7008-4000-4XL
- Brand:
- NITRAS SAFETY
Subtotal (1 unit)*
£11.36
(exc. VAT)
£13.63
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.36 |
*price indicative
- RS Stock No.:
- 622-195
- Mfr. Part No.:
- 7008-4000-4XL
- Brand:
- NITRAS SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NITRAS SAFETY | |
| Colour | Fluorescent Yellow | |
| Sleeve Type | Short | |
| Size UK | 4XL | |
| Size EUR | 4XL | |
| Gender | Unisex | |
| Series | 7008 | |
| Select all | ||
|---|---|---|
Brand NITRAS SAFETY | ||
Colour Fluorescent Yellow | ||
Sleeve Type Short | ||
Size UK 4XL | ||
Size EUR 4XL | ||
Gender Unisex | ||
Series 7008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The NITRAS SAFETY High Visibility T Shirt combines safety, comfort, and durability. Crafted from a 190 g/m² blend of 55% cotton and 45% polyester, it offers a soft and breathable feel. The ribbed round neckline with matching neck tape enhances comfort, while durable double stitched seams on the hem and sleeves ensure longevity. Designed for optimal visibility, it features two circumferential reflective stripes and shoulder reflective stripes, meeting EN ISO 13688 and EN ISO 20471 standards.
UV protection with a UPF rating of 40+
Long fit for optimal wearing comfort
Two circumferential reflective stripes
Shoulder reflective stripes for very good visibility
Long fit for optimal wearing comfort
Two circumferential reflective stripes
Shoulder reflective stripes for very good visibility
Related links
- NITRAS SAFETY 7008 Fluorescent Orange Unisex Hi Vis T-Shirt, 4XL
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, XS
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, 2XL
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, M
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, 3XL
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, XL
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, S
- NITRAS SAFETY 7008 Fluorescent Yellow Unisex Hi Vis T-Shirt, L