Portwest PW310 Yellow/Black Unisex Hi Vis T-Shirt
- RS Stock No.:
- 361-345
- Mfr. Part No.:
- PW310YBRS
- Brand:
- Portwest
Subtotal (1 unit)*
£18.03
(exc. VAT)
£21.64
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £18.03 |
*price indicative
- RS Stock No.:
- 361-345
- Mfr. Part No.:
- PW310YBRS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Yellow/Black | |
Sleeve Type | Short | |
Gender | Unisex | |
Series | PW310 | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Yellow/Black | ||
Sleeve Type Short | ||
Gender Unisex | ||
Series PW310 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Cotton Comfort t-shirt offers excellent freedom of movement due to its segmented HiVisTex Pro tape design. Lightweight, stylish and breathable, this t-shirt has ventilating mesh panel inserts which allow air to circulate.
Moisture wicking fabric helping to keep the body cool and dry
High cotton content for superior comfort
Underarm cool flow mesh panel for ventilation
High cotton content for superior comfort
Underarm cool flow mesh panel for ventilation