Portwest S478 Yellow Unisex Hi Vis T-Shirt
- RS Stock No.:
- 361-340
- Mfr. Part No.:
- S478YERXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£9.99
(exc. VAT)
£11.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £9.99 |
*price indicative
- RS Stock No.:
- 361-340
- Mfr. Part No.:
- S478YERXXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Portwest | |
Colour | Yellow | |
Sleeve Type | Short | |
Gender | Unisex | |
Series | S478 | |
Select all | ||
---|---|---|
Brand Portwest | ||
Colour Yellow | ||
Sleeve Type Short | ||
Gender Unisex | ||
Series S478 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Hi-Vis T-Shirt is made from breathable fabric that wicks moisture away from the body, keeping the wearer cool, dry, and comfortable throughout the day. The Texpel Wicking fabric finish enhances drying time and helps with stain removal, ensuring long-lasting freshness. Featuring a classic crew neck, this T-shirt offers both visibility and practicality for work in high-visibility environments
Taped neck seam for extra comfort
Crew neck
Generous fit for wearer comfort
Crew neck
Generous fit for wearer comfort