CODUPAL TO9/JF Fluorescent Orange Unisex Hi Vis T-Shirt, 4XL
- RS Stock No.:
- 315-426
- Mfr. Part No.:
- TO9/JF/4XL
- Brand:
- CODUPAL
Subtotal (1 unit)*
£64.36
(exc. VAT)
£77.23
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.36 |
*price indicative
- RS Stock No.:
- 315-426
- Mfr. Part No.:
- TO9/JF/4XL
- Brand:
- CODUPAL
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CODUPAL | |
| Colour | Fluorescent Orange | |
| Sleeve Type | Long | |
| Size UK | 4XL | |
| Size EUR | 4XL | |
| Gender | Unisex | |
| Series | TO9/JF | |
| Select all | ||
|---|---|---|
Brand CODUPAL | ||
Colour Fluorescent Orange | ||
Sleeve Type Long | ||
Size UK 4XL | ||
Size EUR 4XL | ||
Gender Unisex | ||
Series TO9/JF | ||
- COO (Country of Origin):
- CN
The CODUPAL T-Shirt is made of a fabric which consist of 60% modacrylic, 39% cotton and 1% antistatic. This T-shirt offers unmatched comfort. The segmented bands allow the wearer to feel no discomfort, while maintaining maximum visibility.
ISO 20471 and EN 11612 certified
EN 1149-5 and EN 61482-2 certified
Long sleeves
Round collar
Flat seams
EN 1149-5 and EN 61482-2 certified
Long sleeves
Round collar
Flat seams
Related links
- CODUPAL TO9/JF Fluorescent Orange Unisex Hi Vis T-Shirt, S
- CODUPAL TO9/JF Fluorescent Orange Unisex Hi Vis T-Shirt, 3XL
- CODUPAL TO5/PC Yellow/Navy Unisex Hi Vis T-Shirt, 4XL
- CODUPAL Apollon Yellow Unisex Hi Vis T-Shirt
- CODUPAL TO8/OF Fluorescent Orange Unisex Hi Vis T-Shirt, 4XL
- CODUPAL 278P/JF Orange/Navy Waterproof Hi Vis Work Trousers
- CODUPAL Yellow/Navy Unisex Hi Vis Sweatshirt, XXXXL
- NITRAS SAFETY 7009 Fluorescent Orange Unisex Hi Vis T-Shirt, 4XL