CODUPAL TO5/PC Yellow/Navy Unisex Hi Vis T-Shirt, S

Subtotal (1 unit)*

£29.97

(exc. VAT)

£35.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£29.97

*price indicative

RS Stock No.:
315-402
Mfr. Part No.:
TO5/PC/ML/JF/S
Brand:
CODUPAL
Find similar products by selecting one or more attributes.
Select all

Brand

CODUPAL

Colour

Yellow/Navy

Sleeve Type

Long

Size UK

S

Size EUR

S

Gender

Unisex

Series

TO5/PC

COO (Country of Origin):
CN
The CODUPAL T-Shirt is made of polycotton mesh. This T-shirt offers unmatched comfort, combining softness to the touch and effective protection against perspiration, reinforced by an openwork mesh under the arms. The segmented bands allow the wearer to feel no discomfort, while maintaining maximum visibility.

ISO 20471 and EN 13758-2 certified
6 cm segmented microbead retroreflective strips
2 belts
2 shoulder pads
2 armbands per sleeve

Related links