Portwest FR701 Yellow/Black Unisex Hi Vis T-Shirt

Subtotal (1 unit)*

£53.00

(exc. VAT)

£63.60

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.00

*price indicative

RS Stock No.:
314-544
Mfr. Part No.:
FR701YBRXXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow/Black

Sleeve Type

Long

Gender

Unisex

Series

FR701

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Constructed using lightweight modacrylic fabric, this t-shirt offers excellent freedom of movement due to its segmented tape design. Lightweight and stylish, this long-sleeved t-shirt is the perfect choice to provide the wearer with advanced visibility and protection in hazardous situations.

Inherent flame resistant qualities will not diminish with washing
Protection against radiant convective and contact heat
Heat applied segmented reflective tape for added visibility

Related links