Portwest RT23 Orange Unisex Hi Vis T-Shirt

Subtotal (1 unit)*

£9.00

(exc. VAT)

£10.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.00

*price indicative

RS Stock No.:
314-519
Mfr. Part No.:
RT23ORR4XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange

Sleeve Type

Short

Gender

Unisex

Series

RT23

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Rail specification T-Shirt that combines high visibility protection and unbeatable comfort. Ideal for the summer months and indoor work, this T-Shirt is fully certified to RIS 3279.

Crew neck
Taped neck seam for extra comfort
Generous fit for wearer comfort

Related links