Portwest S178 Orange Unisex Hi Vis T-Shirt
- RS Stock No.:
- 314-513
- Mfr. Part No.:
- S178ORRXXXL
- Brand:
- Portwest
Subtotal (1 unit)*
£12.10
(exc. VAT)
£14.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.10 |
*price indicative
- RS Stock No.:
- 314-513
- Mfr. Part No.:
- S178ORRXXXL
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Orange | |
| Sleeve Type | Long | |
| Gender | Unisex | |
| Series | S178 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Orange | ||
Sleeve Type Long | ||
Gender Unisex | ||
Series S178 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Long sleeved polyester t-shirt offers maximum visibility, while the fabric provides moisture wicking properties to keep you cool and comfortable. Features include a taped neck seam and a generous fit for extra comfort.
Taped neck seam for extra comfort
Crew neck
Generous fit for wearer comfort
Crew neck
Generous fit for wearer comfort
Related links
- Portwest S178 Orange Unisex Hi Vis T-Shirt
- Portwest Orange Unisex Hi Vis T-Shirt, S
- Portwest RT23 Orange Unisex Hi Vis T-Shirt
- Portwest S170 Orange Unisex Hi Vis T-Shirt
- Portwest Orange Unisex Hi Vis T-Shirt, XL
- Portwest Orange Unisex Hi Vis T-Shirt, L
- Portwest S179 Orange Unisex Hi Vis T-Shirt, XXL
- RS PRO Orange Unisex Hi Vis T-Shirt, M
