Portwest S178 Orange Unisex Hi Vis T-Shirt

Subtotal (1 unit)*

£12.10

(exc. VAT)

£14.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.10

*price indicative

RS Stock No.:
314-511
Mfr. Part No.:
S178ORRXL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Orange

Sleeve Type

Long

Gender

Unisex

Series

S178

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Long sleeved polyester t-shirt offers maximum visibility, while the fabric provides moisture wicking properties to keep you cool and comfortable. Features include a taped neck seam and a generous fit for extra comfort.

Taped neck seam for extra comfort
Crew neck
Generous fit for wearer comfort

Related links