Portwest DX446 Orange, Black Unisex 33 in Hi Vis Shorts
- RS Stock No.:
- 361-435
- Mfr. Part No.:
- DX446OBR32
- Brand:
- Portwest
Subtotal (1 unit)*
£67.00
(exc. VAT)
£80.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.00 |
*price indicative
- RS Stock No.:
- 361-435
- Mfr. Part No.:
- DX446OBR32
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Shorts | |
| Gender | Unisex | |
| Size | 33 in | |
| Elasticated Waist | Yes | |
| Colour | Orange, Black | |
| Material | 8% Elastane, 92% Polyester | |
| Series | DX446 | |
| Standards/Approvals | EN ISO 20471, CE | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Shorts | ||
Gender Unisex | ||
Size 33 in | ||
Elasticated Waist Yes | ||
Colour Orange, Black | ||
Material 8% Elastane, 92% Polyester | ||
Series DX446 | ||
Standards/Approvals EN ISO 20471, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest DX4 Detachable Hi-Vis Holster Shorts are our newest addition to the DX4 range and are a great summer alternate of the DX442. The DX446 is ergonomically designed and uses the targeted placement of dynamic 4-way stretch fabrics to give maximum range of movement when working. The short features a high-rise back waistband with side elastication ensuring protection in all working positions, generously sized front pockets and multi-functional zip thigh pockets offers secure storage as well as detachable holster pockets for additional storage and convenience.
Triple stitched seams for extra durability
Hammer loop for secure storage of work tools
Multiple utility pockets providing ample storage
Related links
- Portwest DX446 Orange, Black Unisex 41 in Hi Vis Shorts
- Portwest DX446 Orange, Black Unisex 44 in Hi Vis Shorts
- Portwest DX446 Orange, Black Unisex 36 in Hi Vis Shorts
- Portwest DX446 Orange, Black Unisex 26 in Hi Vis Shorts
- Portwest DX446 Black, Orange Unisex 26 in Hi Vis Shorts
- Portwest DX446 Black, Orange Unisex 38 in Hi Vis Shorts
- Portwest DX446 Black, Orange Unisex 42 in Hi Vis Shorts
- Portwest DX446 Black, Orange Unisex 46 in Hi Vis Shorts
