RS PRO Yellow Unisex Hi Vis Polo Shirt, XL
- RS Stock No.:
- 124-8192
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-8192
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sleeve Type | Long | |
| Colour | Yellow | |
| Size UK | XL | |
| Gender | Unisex | |
| Size EUR | XL | |
| Material | Polyester | |
| Standards Met | ANSI/ISEA 107 CLASS 3:2, CE | |
| EN Standards | EN20471 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Sleeve Type Long | ||
Colour Yellow | ||
Size UK XL | ||
Gender Unisex | ||
Size EUR XL | ||
Material Polyester | ||
Standards Met ANSI/ISEA 107 CLASS 3:2, CE | ||
EN Standards EN20471 | ||
RoHS Status: Not Applicable
RS Pro Hi-Vis Long Sleeved Polo Shirt
RS Pro Hi-Vis long sleeved Polo Shirt is complete with high visibility reflective tape ensuring that you have maximum visibility. The polo shirt is made to a high quality and has a generous comfortable size. The long sleeved polo is made from 100% polyester with a Birds Eye knit 175 g.
FEATURES and BENEFITS:
Hi-Vis Polo shirt
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Long sleeves
Reflective tape giving increased visibility
100% Polyester
Birds Eye knit 175 g
50+ UPF rated fabric blocking 98% UV rays
Generous fit
Comfortable
Excellent in warm conditions
Standards
CE Certified, EN ISO 20471 Class 3
