Leo Workwear TRIMSTONE Orange Men Hi Vis Polo Shirt, 118 to 129cm
- RS Stock No.:
- 645-588
- Mfr. Part No.:
- P12-O-LEO-XXL
- Brand:
- Leo Workwear
Subtotal (1 unit)*
£22.05
(exc. VAT)
£26.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £22.05 |
*price indicative
- RS Stock No.:
- 645-588
- Mfr. Part No.:
- P12-O-LEO-XXL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Leo Workwear | |
Sleeve Type | Short | |
Colour | Orange | |
Size UK | 118 to 129cm | |
Gender | Men | |
Size EUR | 118 to 129cm | |
Series | TRIMSTONE | |
Select all | ||
---|---|---|
Brand Leo Workwear | ||
Sleeve Type Short | ||
Colour Orange | ||
Size UK 118 to 129cm | ||
Gender Men | ||
Size EUR 118 to 129cm | ||
Series TRIMSTONE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leo Workwear Trimstone High Performance Polo Shirt is designed for year-round comfort using COOLMAX EcoMade All Season Technology. Its innovative fibres regulate temperature keeping you cool in heat and warm in cold. Made from 55% recycled COOLMAX polyester and 45% EcoViz recycled polyester at 150gsm, its lightweight, breathable, and eco-friendly. Ideal for active professionals who value both performance and sustainability. It is compliant with ISO 20471 CLASS 2, and Railway STD RIS-3279-TOM standards.
Grey collar
Split hem design
Made from recycled plastic bottles
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the bod
Split hem design
Made from recycled plastic bottles
Inherently wicking COOLMAX fabric absorbs moisture and channels it away from the bod